New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      RG125-19/18NH

                      Fan Blower, Flatpak, 48 VDC, DC, 180 mm, 40 mm

                      EBM-PAPST RG125-19/18NH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRG125-19/18NH
                      Newark Part No.08X2991
                      Product RangeRG125NH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 70 week(s)
                      QuantityPrice
                      25+$118.380
                      50+$111.250
                      100+$104.840
                      Price for:Each
                      Minimum: 25
                      Multiple: 1
                      $2,959.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRG125-19/18NH
                      Newark Part No.08X2991
                      Product RangeRG125NH Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeFlatpak
                      Supply Voltage48VDC
                      Voltage TypeDC
                      Fan Frame Size180mm
                      External Depth40mm
                      Air Flow - CFM-
                      Air Flow - m3/min2.28m³/min
                      Noise Rating-
                      Bearing TypeBall Bearing
                      Power Connection TypeTerminals
                      Power Rating19W
                      Product RangeRG125NH Series
                      IP Rating-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      RG125-19/18NH is a single-intake, DC centrifugal compact fan.

                      • 48V DC nominal voltage
                      • 4000min^-1 speed, 19W power consumption
                      • Motor protection against reverse polarity and blocked rotor
                      • Ambient temperature range from -20 to 70°C
                      • 137m^3/h air flow
                      • Dimension is 180 x 180 x 40mm
                      • Glass-fiber reinforced plastic impeller material
                      • Scroll housing made of glass-fiber reinforced plastic, housing base made of sheet steel
                      • 27500h service life L10 at maximum temperature
                      • Flat plug 6.3 x 0.8mm for protective earth cable

                      Technical Specifications

                      Blower Type

                      Flatpak

                      Voltage Type

                      DC

                      External Depth

                      40mm

                      Air Flow - m3/min

                      2.28m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      19W

                      IP Rating

                      -

                      Supply Voltage

                      48VDC

                      Fan Frame Size

                      180mm

                      Air Flow - CFM

                      -

                      Noise Rating

                      -

                      Power Connection Type

                      Terminals

                      Product Range

                      RG125NH Series

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate