New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      RG90-18/56

                      Fan Blower, RG 90 Series, IP20, Radial, 230 VAC, AC, 135 mm, 38 mm, 31.8 CFM

                      EBM-PAPST RG90-18/56
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRG90-18/56
                      Newark Part No.86K9765
                      Product RangeRG90 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 56 week(s)
                      QuantityPrice
                      1+$125.220
                      Price for:Each
                      Minimum: 24
                      Multiple: 1
                      $3,005.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRG90-18/56
                      Newark Part No.86K9765
                      Product RangeRG90 Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeRadial
                      Supply Voltage230VAC
                      Voltage TypeAC
                      Fan Frame Size135mm
                      External Depth38mm
                      Flow Rate - Metric54m³/h
                      Air Flow - CFM31.8CFM
                      Air Flow - m3/min0.9m³/min
                      Flow Rate - Imperial31.8CFM
                      Noise Rating58dBA
                      Bearing TypeBall Bearing
                      Power Connection Type2 Lead Wires
                      Power Rating22W
                      Product RangeRG90 Series
                      IP RatingIP20
                      SVHCLead

                      Product Overview

                      The RG90-18/56 is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal, air exhaust out of housing window direction of air flow with via 2 single wires 22AWG, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 2200RPM Speed rating
                      • 22W Rated power
                      • -30 to 60°C Maximum ambient temperature range
                      • Protected from overload using impedance protection

                      Applications

                      Heating and Ventilation, RAC

                      Technical Specifications

                      Blower Type

                      Radial

                      Voltage Type

                      AC

                      External Depth

                      38mm

                      Air Flow - CFM

                      31.8CFM

                      Flow Rate - Imperial

                      31.8CFM

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      22W

                      IP Rating

                      IP20

                      Supply Voltage

                      230VAC

                      Fan Frame Size

                      135mm

                      Flow Rate - Metric

                      54m³/h

                      Air Flow - m3/min

                      0.9m³/min

                      Noise Rating

                      58dBA

                      Power Connection Type

                      2 Lead Wires

                      Product Range

                      RG90 Series

                      SVHC

                      Lead

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate