Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB6015-12HHB02A
Newark Part No.83AK2419
Product RangeODB6015 Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.150 |
5+ | $29.930 |
10+ | $27.710 |
Price for:Each
Minimum: 1
Multiple: 1
$32.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB6015-12HHB02A
Newark Part No.83AK2419
Product RangeODB6015 Series
Blower TypeDC Brushless Motor
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15.2mm
Air Flow - CFM6.9CFM
Air Flow - m3/min-
Noise Rating46.2dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Alarm Output
Power Rating3.84W
Product RangeODB6015 Series
IP Rating-
IP Rating-
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
3.84W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
60mm
Air Flow - CFM
6.9CFM
Noise Rating
46.2dBA
Power Connection Type
3 Lead Wires, Alarm Output
Product Range
ODB6015 Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate