New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      15050VA-24P-EA-00

                      AXIAL FAN, 150MM, 24VDC, 282CFM, 62DB ROHS COMPLIANT: YES

                      NMB TECHNOLOGIES 15050VA-24P-EA-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No15050VA-24P-EA-00
                      Newark Part No.36AJ4736
                      Product Range15050VA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$133.240
                      5+$131.470
                      10+$129.700
                      25+$127.940
                      50+$126.170
                      100+$112.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $133.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No15050VA-24P-EA-00
                      Newark Part No.36AJ4736
                      Product Range15050VA
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeRectangular with Rounded Ends
                      Fan Frame Size150mm
                      External Depth50mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM282CFM
                      Noise Rating62dB
                      Power Rating26.4W
                      Power Connection Type4 Lead Wires
                      Current Rating1.1A
                      Air Flow - m3/min8m³/min
                      Product Range15050VA
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      150mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      62dB

                      Power Connection Type

                      4 Lead Wires

                      Air Flow - m3/min

                      8m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      External Depth

                      50mm

                      Air Flow - CFM

                      282CFM

                      Power Rating

                      26.4W

                      Current Rating

                      1.1A

                      Product Range

                      15050VA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate