Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5114N
Newark Part No.97B2531
Product Range5100N Series
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $188.840 |
5+ | $188.840 |
10+ | $188.840 |
25+ | $188.840 |
50+ | $173.110 |
100+ | $173.110 |
Price for:Each
Minimum: 1
Multiple: 1
$188.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5114N
Newark Part No.97B2531
Product Range5100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size135mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial147.1CFM
Flow Rate - Metric250m³/h
Air Flow - CFM147.1CFM
Noise Rating48dBA
Power Rating9.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.167m³/min
Product Range5100N Series
SVHCLead
Product Overview
The 5114N is a 24VDC standard or basic speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2900RPM Speed rating
- 9.5W Rated power
- -25 to 72°C Maximum ambient temperature range
- Electronic blocking protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
135mm
Bearing Type
Ball Bearing
Flow Rate - Metric
250m³/h
Noise Rating
48dBA
Rated Speed
2900rpm
Current Rating
-
Air Flow - m3/min
4.167m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
147.1CFM
Air Flow - CFM
147.1CFM
Power Rating
9.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5100N Series
Technical Docs (2)
Alternatives for 5114N
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate