New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      614N/2HH-169

                      DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 31.79 CFM

                      EBM-PAPST 614N/2HH-169
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No614N/2HH-169
                      Newark Part No.31K8995
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      31 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No614N/2HH-169
                      Newark Part No.31K8995
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size60mm
                      External Depth25mm
                      Flow Rate - Imperial31.79CFM
                      Bearing TypeBall Bearing
                      Air Flow - CFM31.79CFM
                      Flow Rate - Metric54m³/h
                      Noise Rating42dBA
                      Power Rating3W
                      Rated Speed6850rpm
                      Power Connection Type3 Lead Wires
                      Current Rating125mA
                      IP RatingIP20
                      Air Flow - m3/min0.9m³/min
                      Product Range600 Series
                      SVHCLead

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      Fan Frame Size

                      60mm

                      Flow Rate - Imperial

                      31.79CFM

                      Air Flow - CFM

                      31.79CFM

                      Noise Rating

                      42dBA

                      Rated Speed

                      6850rpm

                      Current Rating

                      125mA

                      Air Flow - m3/min

                      0.9m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      54m³/h

                      Power Rating

                      3W

                      Power Connection Type

                      3 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      600 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate