OD1225-IP68 Series DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.300 5+ $26.300 10+ $26.300 25+ $26.300 50+ $26.300 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 120CFM | 120CFM | 42dBA | 7.7W | 3100rpm | 2 Lead Wires | 320mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $30.420 5+ $30.420 10+ $30.420 25+ $30.420 50+ $30.420 More Pricing... | Min: 1 / Mult: 1 | 48V | 48VDC | Square | DC | 120mm | 25mm | Ball Bearing | 120CFM | 120CFM | 42dBA | 4.5W | 3100rpm | 2 Lead Wires | 90mA | IP68 | - | OD1225-IP68 Series | |||||
51AK1606 RoHS | Each | 1+ $59.860 5+ $55.440 10+ $51.750 25+ $47.670 50+ $44.750 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 120CFM | 42dBA | 5.4W | 3100rpm | 2 Lead Wires | 450mA | IP68 | IP68 | OD1225-IP68 Series | ||||
Each | 1+ $53.240 1000+ $48.800 | Min: 500 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | 35dB | 4W | 2500rpm | 2 Lead Wires | 350mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $53.240 1000+ $48.800 | Min: 500 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | 35dB | 3.5W | 2500rpm | 2 Lead Wires | 70mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $53.240 1000+ $48.800 | Min: 500 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dB | 2.4W | 1900rpm | 2 Lead Wires | 100mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $51.710 1000+ $47.400 | Min: 300 / Mult: 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dB | 2.9W | 1900rpm | 2 Lead Wires | 60mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $53.240 1000+ $48.800 | Min: 300 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 90CFM | 35dB | 4.1W | 2500rpm | 2 Lead Wires | 170mA | IP68 | - | OD1225-IP68 Series | |||||
Each | 1+ $53.240 1000+ $48.800 | Min: 300 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70CFM | 25dB | 2.5W | 1900rpm | 2 Lead Wires | 200mA | IP68 | - | OD1225-IP68 Series |