Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-12MBIP68
Newark Part No.36AJ7512
Product RangeOD1225-IP68 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.240 |
| 1000+ | $48.800 |
Price for:Each
Minimum: 500
Multiple: 1
$26,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12MBIP68
Newark Part No.36AJ7512
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating35dB
Power Rating4W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD1225-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
2500rpm
Current Rating
350mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
90CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD1225-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate