Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No6318/2HPU-216
Newark Part No.68Y5241
Product Range6300 U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $285.650 |
50+ | $269.130 |
100+ | $254.280 |
Price for:Each
Minimum: 32
Multiple: 1
$9,140.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6318/2HPU-216
Newark Part No.68Y5241
Product Range6300 U Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial320.8CFM
Bearing TypeBall Bearing
Air Flow - CFM320.8CFM
Flow Rate - Metric9.09m³/min
Noise Rating58dBA
Power Rating31W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min9.09m³/min
Product Range6300 U Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
172mm
Flow Rate - Imperial
320.8CFM
Air Flow - CFM
320.8CFM
Noise Rating
58dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
9.09m³/min
SVHC
Lead
Fan Frame Type
Circular
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Flow Rate - Metric
9.09m³/min
Power Rating
31W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6300 U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate