Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100198
Newark Part No.70AK7917
Product RangeDiaForce 120 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $614.300 |
5+ | $599.570 |
10+ | $584.830 |
25+ | $555.350 |
Price for:Each
Minimum: 1
Multiple: 1
$614.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100198
Newark Part No.70AK7917
Product RangeDiaForce 120 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth86mm
Bearing TypeBall Bearing
Air Flow - CFM400CFM
Noise Rating83.5dBA
Power Rating450W
Rated Speed17.2rpm
Power Connection Type4 Lead Wires
Current Rating9.37mA
IP RatingIP20
Air Flow - m3/min11.3m³/min
Product RangeDiaForce 120 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
83.5dBA
Rated Speed
17.2rpm
Current Rating
9.37mA
Air Flow - m3/min
11.3m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
86mm
Air Flow - CFM
400CFM
Power Rating
450W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
DiaForce 120 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate