Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
20+ | $12.320 |
Price for:Each
Minimum: 200
Multiple: 200
$2,464.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002688
Newark Part No.57AC0092
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.7CFM
Bearing TypeVapo Bearing
Air Flow - CFM7.7CFM
Flow Rate - Metric0.218m³/min
Noise Rating21dBA
Power Rating620mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating124mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
Product Overview
The MC002688 from Multicomp is 5V DC axial fan with vapo bearing and wire leaded power connection.
- 6000RPM Speed rating
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
124mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
5VDC
External Depth
20mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.218m³/min
Power Rating
620mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate