Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.650 |
| 5+ | $57.450 |
| 10+ | $54.590 |
| 25+ | $52.030 |
| 50+ | $49.470 |
| 100+ | $47.240 |
Price for:Each
Minimum: 1
Multiple: 1
$60.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFAN12VDCVUL
Newark Part No.51AM1722
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size4.7mm
External Depth1.5mm
Bearing Type-
Air Flow - CFM130.45CFM
Noise Rating46.13dBA
Power Rating-
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating860mA
IP Rating-
Air Flow - m3/min-
Static Pressure-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
4.7mm
Bearing Type
-
Noise Rating
46.13dBA
Rated Speed
-
Current Rating
860mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
1.5mm
Air Flow - CFM
130.45CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability