Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12N-WA-D0
Newark Part No.41AH8002
Product Range05015SS Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.150 |
5+ | $2.150 |
10+ | $2.150 |
25+ | $2.150 |
50+ | $2.150 |
100+ | $2.150 |
250+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12N-WA-D0
Newark Part No.41AH8002
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial10.9CFM
Bearing TypeSleeve Bearing
Air Flow - CFM10.9CFM
Flow Rate - Metric0.31m³/min
Noise Rating27.5dBA
Power Rating840mW
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range05015SS Series
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
10.9CFM
Air Flow - CFM
10.9CFM
Noise Rating
27.5dBA
Rated Speed
-
Current Rating
70mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.31m³/min
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability