DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $80.850 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100.1CFM | - | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP68 | 2.834m³/min | 4300U Series | |||||
Each | 1+ $74.170 5+ $74.170 10+ $74.160 25+ $68.460 50+ $68.460 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | - | Terminals | - | IP20 | 2.8m³/min | 4300 Series | |||||
Each | 1+ $42.620 5+ $38.730 10+ $34.820 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 100CFM | 100CFM | - | 56dBA | 9.6W | 4500rpm | 2 Lead Wires | 400mA | IP68 | - | OD9238-IP68 Series | |||||
Each | 1+ $77.770 5+ $75.910 10+ $74.040 25+ $70.300 50+ $66.560 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 119mm | 25.4mm | Ball Bearing | 100CFM | 80CFM | 170m³/h | 38dBA | 3W | 2400rpm | 3 Lead Wires | 250mA | IP20 | 2.283m³/min | - | |||||
Each | 25+ $81.510 50+ $75.060 100+ $70.920 250+ $68.610 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.84m³/min | 45dBA | 4.9W | 2800rpm | 3 Lead Wires | - | IP20 | 2.84m³/min | 4300 Series | |||||
Each | 25+ $60.090 50+ $56.910 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.8m³/min | 4300 Series | |||||
NMB TECHNOLOGIES | Each | 1+ $39.300 | Min: 30 / Mult: 10 | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.83m³/min | 44dBA | 7.68W | 2800rpm | 2 Lead Wires | 160mA | - | 2.83m³/min | 4712KL Series | ||||
Each | 25+ $70.240 50+ $66.020 100+ $62.550 250+ $57.190 | Min: 42 / Mult: 1 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.83m³/min | 45dBA | 5W | 2800rpm | 3 Lead Wires | - | IP20 | 2.83m³/min | 4300 Series |