Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4374S
Newark Part No.67C3255
Product Range4300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $81.510 |
50+ | $75.060 |
100+ | $70.920 |
250+ | $68.610 |
Price for:Each
Minimum: 42
Multiple: 1
$3,423.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4374S
Newark Part No.67C3255
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100CFM
Flow Rate - Metric2.84m³/min
Air Flow - CFM100CFM
Noise Rating45dBA
Power Rating4.9W
Rated Speed2800rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.84m³/min
Product Range4300 Series
SVHCLead
Product Overview
The 4374S is a 24VDC Axial Fan with ball bearing ball bearing and terminal power connection, electronically commutated external rotor motor. Fiberglass reinforced plastic PBTP housing and PA impeller. speed signal (additional wires for hall signal, obsolete technology). Fully integrated commutation electronics. Air exhaust over struts, clockwise direction of rotation looking at rotor. Electrical connections via leads 22AWG TR64, stripped and tinned ends with 3-curve. Mounting from either face using four 4.3mm holes.
- 5W Rated power
- 75°C Maximum ambient temperature
- Impedance protected
- Electronic blocking protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.84m³/min
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.84m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
100CFM
Air Flow - CFM
100CFM
Power Rating
4.9W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate