Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No7118N
Newark Part No.86K9920
Product Range7100N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $168.810 |
25+ | $160.300 |
50+ | $151.790 |
100+ | $143.290 |
Price for:Each
Minimum: 24
Multiple: 1
$4,051.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7118N
Newark Part No.86K9920
Product Range7100N Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial212CFM
Flow Rate - Metric308m³/h
Air Flow - CFM212CFM
Noise Rating53dBA
Power Rating12W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.134m³/min
Product Range7100N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Flow Rate - Metric
308m³/h
Noise Rating
53dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
5.134m³/min
SVHC
Lead
Fan Frame Type
Circular
Supply Voltage
48VDC
External Depth
38mm
Flow Rate - Imperial
212CFM
Air Flow - CFM
212CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7100N Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate