DC Axial Fans:
31 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.170 5+ $43.220 10+ $40.290 25+ $37.520 50+ $36.440 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 40mm | 20mm | Ball Bearing | - | 9.2CFM | - | 42dBA | 2.64W | 13100rpm | 3 Lead Wires, Lock Sensor | 110mA | IP55 | IP55 | 0.26m³/min | San Ace 40WF | |||||
Each | 1+ $158.590 5+ $146.450 10+ $134.310 25+ $122.160 50+ $120.030 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 118CFM | - | 46dBA | 7.32W | 3100rpm | 3 Lead Wires, Sensor Output | 610mA | IP55 | IP55 | 3.34m³/min | San Ace 120W 9WG | |||||
Each | 1+ $43.230 5+ $41.400 10+ $39.560 25+ $37.450 50+ $35.350 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 40mm | 20mm | Ball Bearing | - | 9.18CFM | - | 42dBA | 2.64W | 13100rpm | 3 Lead Wires | 110mA | IP55 | IP55 | 0.26m³/min | San Ace 40WF | |||||
Each | 1+ $48.530 5+ $45.530 10+ $42.510 25+ $39.620 50+ $37.440 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 40mm | 15mm | Ball Bearing | - | 6.9CFM | - | 38dBA | 2.04W | 11300rpm | 3 Lead Wires, Lock Sensor | 85mA | IP55 | IP55 | 0.195m³/min | San Ace 40WF | |||||
Each | 1+ $26.120 5+ $26.120 10+ $26.120 25+ $26.120 50+ $26.120 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 40mm | 20mm | Ball Bearing | - | 7.77CFM | - | 37dBA | 1.82W | 11000rpm | 3 Lead Wires, Lock Sensor | 76mA | IP55 | IP55 | 0.22m³/min | San Ace 40WF | |||||
Each | 1+ $65.490 5+ $59.830 10+ $58.200 25+ $57.150 50+ $54.600 More Pricing... | Min: 1 / Mult: 1 | 5V | 5VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ $65.490 5+ $59.830 10+ $58.200 25+ $57.150 50+ $54.600 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.95CFM | 4.95CFM | 140l/min | 20dBA | 864mW | 5400rpm | 2 Lead Wires | 36mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ $27.960 5+ $27.960 10+ $27.960 25+ $27.960 50+ $27.960 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 118CFM | - | 46dBA | 7.68W | 3100rpm | 3 Lead Wires, Pulse Sensor | 320mA | IP55 | IP55 | 3.34m³/min | San Ace 120WF | |||||
51AK1631 RoHS | Each | 1+ $51.600 5+ $48.420 10+ $45.760 25+ $42.820 50+ $40.720 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 90CFM | - | 42dBA | 6W | 2800rpm | Terminals | 500mA | IP55 | IP55 | - | OD1238 HTB Series | ||||
51AK1632 RoHS | Each | 1+ $56.350 5+ $53.310 10+ $51.910 25+ $50.500 50+ $48.400 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 73CFM | - | 33dBA | 3W | 1950rpm | 2 Lead Wires | 240mA | IP55 | IP55 | - | OD1238 Series | ||||
Each | 1+ $65.900 5+ $61.260 10+ $56.620 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | - | 44.1dB | 12W | 2895rpm | 2 Lead Wires | 500mA | IP55 | IP55 | - | OD1238 Series | |||||
51AK1640 RoHS | Each | 1+ $48.490 5+ $46.870 10+ $45.250 25+ $43.960 50+ $41.800 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 105CFM | - | 43dBA | 7W | 2800rpm | 3 Lead Wires | 320mA | IP55 | IP55 | - | OD1238 Series | ||||
51AK1644 RoHS | Each | 1+ $55.550 5+ $54.490 10+ $53.420 25+ $51.280 50+ $49.150 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 73CFM | - | 33dBA | 4W | 1950rpm | 2 Lead Wires | 140mA | IP55 | IP55 | - | OD1238 Series | ||||
51AK1647 RoHS | Each | 1+ $39.080 5+ $37.270 10+ $33.700 25+ $30.930 50+ $29.420 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Sleeve Bearing | - | 96CFM | - | 47dBA | 4.8W | 2540rpm | 2 Lead Wires | 230mA | IP55 | IP55 | - | OD1238 Series | ||||
51AK1605 RoHS | Each | 1+ $37.760 5+ $35.140 10+ $32.520 25+ $30.540 50+ $28.750 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | IP55 | - | OD1225 Series | ||||
Each | 1+ $76.510 5+ $74.870 10+ $73.230 25+ $69.960 50+ $66.700 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | - | 44.1dB | 6W | 2895rpm | 2 Lead Wires | 500mA | IP55 | IP55 | - | OD1238 Series | |||||
51AK1610 RoHS | Each | 1+ $37.760 5+ $35.140 10+ $32.520 25+ $30.530 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 72CFM | - | 34dBA | 3W | 1800rpm | 2 Lead Wires | 240mA | IP55 | IP55 | - | OD1225 Series | ||||
51AK1621 RoHS | Each | 1+ $49.150 5+ $45.720 10+ $42.270 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 32mm | Ball Bearing | - | 107CFM | - | 48dBA | - | 3300rpm | 2 Lead Wires | 500mA | IP55 | IP55 | - | OD1232 Series | ||||
51AK1607 RoHS | Each | 1+ $44.080 5+ $41.010 10+ $37.940 25+ $35.620 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | - | OD1225 Series | ||||
51AK1629 RoHS | Each | 1+ $40.610 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 154CFM | - | 52dBA | 10W | 3800rpm | 2 Lead Wires | 1.3A | IP55 | IP55 | - | OD1238 Series | ||||
51AK1642 RoHS | Each | 1+ $37.480 5+ $36.060 10+ $34.630 25+ $33.680 50+ $33.040 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 154CFM | - | 52dBA | 15W | 3800rpm | 2 Lead Wires | 600mA | IP55 | IP55 | - | OD1238 Series | ||||
51AK1630 RoHS | Each | 1+ $27.610 5+ $26.140 10+ $24.860 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 38mm | Sleeve Bearing | - | 105CFM | - | 47dBA | 4.7W | 2800rpm | 2 Lead Wires | 500mA | IP55 | IP55 | - | OD1238 Series | ||||
51AK1617 RoHS | Each | 1+ $37.760 5+ $35.140 10+ $32.520 25+ $30.530 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | - | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | IP55 | - | OD1225 Series | ||||
51AK1616 RoHS | Each | 1+ $26.220 5+ $24.520 10+ $23.220 25+ $22.690 50+ $22.340 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Sleeve Bearing | - | 85CFM | - | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | IP55 | - | OD1225 Series | ||||
Each | 1+ $31.200 5+ $29.060 10+ $26.900 | Min: 1 / Mult: 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 25CFM | - | 30dB | 1.8W | 3975rpm | 2 Lead Wires | 150mA | IP55 | IP55 | - | OD6025 Series |