Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBIP55
Newark Part No.51AK1626
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.790 |
| 5+ | $79.030 |
| 10+ | $77.250 |
| 25+ | $73.700 |
| 50+ | $70.170 |
| 100+ | $66.630 |
Price for:Each
Minimum: 1
Multiple: 1
$80.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBIP55
Newark Part No.51AK1626
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.1CFM
Noise Rating44.1dB
Power Rating6W
Rated Speed2895rpm
Power Connection Type2 Lead Wires
Current Rating500A
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dB
Rated Speed
2895rpm
Current Rating
500A
IP Rating
IP55
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.1CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate