Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HSS
Newark Part No.49AM2509
Product RangeOD4010 Series
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $12.710 |
1000+ | $11.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HSS
Newark Part No.49AM2509
Product RangeOD4010 Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.2CFM
Noise Rating33.2dBA
Power Rating500mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
33.2dBA
Rated Speed
8000rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
9.2CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate