Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $494.480 |
5+ | $449.380 |
10+ | $401.090 |
25+ | $375.550 |
50+ | $345.530 |
Price for:Each
Minimum: 1
Multiple: 1
$494.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD601T-024KA-3
Newark Part No.24M1656
Product RangeD600T
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size60mm
External Depth60mm
Bearing TypeBall Bearing
Air Flow - CFM40.4CFM
Noise Rating56dBA
Power Rating5.54W
Rated Speed10200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating231mA
IP Rating-
IP Rating-
Air Flow - m3/min1.143m³/min
Product RangeD600T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
10200rpm
Current Rating
231mA
IP Rating
-
Product Range
D600T
Fan Frame Type
Circular
External Depth
60mm
Air Flow - CFM
40.4CFM
Power Rating
5.54W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
1.143m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate