8200J Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.470 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $100.500 5+ $98.370 10+ $96.230 | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $92.900 5+ $88.560 10+ $84.220 25+ $82.850 50+ $81.740 More Pricing... | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 11W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $149.930 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.66m³/min | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 3.66m³/min | 8200J Series | ||||||
Each | 1+ $136.310 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 222m³/h | 71dBA | 38kVA | 14000rpm | 2 Lead Wires | IP54 | 3.7m³/min | 8200J Series | ||||||
Each | 25+ $186.780 50+ $177.300 100+ $168.760 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 111.8CFM | 111.8CFM | 3.14m³/min | 66dBA | 25W | 12000rpm | 3 Lead Wires | IP20 | 3.14m³/min | 8200J Series | ||||||
Each | 25+ $178.450 50+ $166.030 100+ $158.030 250+ $153.600 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 130.98m³/min | 71dBA | 36W | 14000rpm | 2 Lead Wires | IP20 | 130.98m³/min | 8200J Series | ||||||
Each | 1+ $145.970 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.709m³/min | 71dBA | 27W | 14000rpm | 3 Lead Wires | IP20 | 3.709m³/min | 8200J Series | ||||||
Each | 1+ $171.890 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 111.98CFM | 111.98CFM | 190m³/h | 66dBA | 25W | 12000rpm | 2 Lead Wires | IP20 | 3.167m³/min | 8200J Series | ||||||
Each | 25+ $256.640 50+ $243.960 100+ $231.290 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 3.709m³/min | 71dBA | 37W | 14000rpm | 3 Lead Wires | IP54 | 3.709m³/min | 8200J Series | ||||||