Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H3
Newark Part No.66M7933
Product Range8200J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $176.350 |
| 50+ | $166.870 |
| 100+ | $158.340 |
Price for:Each
Minimum: 36
Multiple: 36
$6,348.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H3
Newark Part No.66M7933
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial111.8CFM
Flow Rate - Metric3.14m³/min
Air Flow - CFM111.8CFM
Noise Rating66dBA
Power Rating25W
Rated Speed12000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.14m³/min
Product Range8200J Series
SVHCLead
Product Overview
The 8214J/2H3 is a 24VDC Tube Axial Fan with a ball bearing and innovative winglets fiberglass reinforced plastic PA impeller. This 8200J Series DC fan comes with a fiberglass reinforced plastic PBT housing, electrical connection is via 2 leads 24 AWG TR 64 stripped, PWM control and tinned ends and electronically commutated external rotor motor. The air exhaust over struts and the direction of rotation is clock wise direction looking at rotor. This compact design fan features high power density, electronic protection against reverse polarity, blocking and overloading.
- -20 to 70°C Temperature range
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.14m³/min
Noise Rating
66dBA
Rated Speed
12000rpm
Current Rating
-
Air Flow - m3/min
3.14m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
111.8CFM
Air Flow - CFM
111.8CFM
Power Rating
25W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
8200J Series
Alternatives for 8214J/2H3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate