AD9225GP Series DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $18.690 250+ $16.860 | Min: 100 / Mult: 50 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 72CFM | 72CFM | 2.038m³/min | 44dBA | 4.32W | 3500rpm | 2 Lead Wires | 180mA | 2.038m³/min | AD9225GP Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 83.5CFM | 83.5CFM | 2.363m³/min | 48dBA | 4.8W | 4000rpm | 2 Lead Wires | 240mA | 2.363m³/min | AD9225GP Series |