Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0924XB-A71GP
Newark Part No.58P0845
Product RangeAD9225GP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerADDA
Manufacturer Part NoAD0924XB-A71GP
Newark Part No.58P0845
Product RangeAD9225GP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial83.5CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.363m³/min
Air Flow - CFM83.5CFM
Noise Rating48dBA
Power Rating4.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min2.363m³/min
Product RangeAD9225GP Series
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
83.5CFM
Flow Rate - Metric
2.363m³/min
Noise Rating
48dBA
Rated Speed
4000rpm
Current Rating
240mA
Air Flow - m3/min
2.363m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
83.5CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225GP Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate