Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG1448P1M001
Newark Part No.62AC8892
Product RangeSan Ace 140L Series
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $36.380 |
5+ | $36.380 |
10+ | $36.380 |
25+ | $36.380 |
50+ | $36.380 |
100+ | $36.380 |
Price for:Each
Minimum: 1
Multiple: 1
$36.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG1448P1M001
Newark Part No.62AC8892
Product RangeSan Ace 140L Series
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Flow Rate - Imperial130CFM
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Flow Rate - Metric3.7m³/min
Noise Rating46dBA
Power Rating7.2W
Rated Speed3300rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating150mA
IP Rating-
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 140L Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
140mm
Flow Rate - Imperial
130CFM
Air Flow - CFM
130CFM
Noise Rating
46dBA
Rated Speed
3300rpm
Current Rating
150mA
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.7m³/min
Power Rating
7.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 140L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate