W3G300-EQ Series DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $839.470 5+ $818.710 10+ $803.600 | Min: 1 / Mult: 1 | 26V | 26V | Circular | DC | 300mm | 76.7mm | Ball Bearing | 1815CFM | 1815CFM | 3085m³/h | - | 320W | 3650rpm | Power Cord | 12.4A | IP24, IP6K9K | 51.42m³/min | W3G300-EQ Series | |||||
Each | 1+ $796.200 50+ $736.600 150+ $600.870 500+ $555.460 | Min: 10 / Mult: 1 | 26V | - | Circular | - | 300mm | 76.7mm | Ball Bearing | - | - | - | 84dBA | 180W | 3000rpm | Power Cord | 7A | IP24, IP6K9K | 26.5m³/min | W3G300-EQ Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 26V | 26V | Circular | DC | 330mm | - | Ball Bearing | 1609CFM | 1609CFM | 45.56m³/min | 71dBA | - | 3160rpm | Power Cord | - | IP24 | 45.56m³/min | W3G300-EQ Series |