New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      W3G300-EQ30-43

                      DC Axial Fan, 26 V, Circular, 330 mm, Ball Bearing, 1609 CFM

                      EBM-PAPST W3G300-EQ30-43
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW3G300-EQ30-43
                      Newark Part No.07R7264
                      Product RangeW3G300-EQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW3G300-EQ30-43
                      Newark Part No.07R7264
                      Product RangeW3G300-EQ Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC26V
                      Fan Frame TypeCircular
                      Supply Voltage26VDC
                      Voltage TypeDC
                      Fan Frame Size330mm
                      External Depth-
                      Flow Rate - Imperial1609CFM
                      Bearing TypeBall Bearing
                      Air Flow - CFM1609CFM
                      Flow Rate - Metric45.56m³/min
                      Noise Rating71dBA
                      Power Rating-
                      Rated Speed3160rpm
                      Power Connection TypePower Cord
                      Current Rating-
                      IP RatingIP24
                      Air Flow - m3/min45.56m³/min
                      Product RangeW3G300-EQ Series
                      SVHCLead

                      Technical Specifications

                      Supply Voltage VDC

                      26V

                      Supply Voltage

                      26VDC

                      Fan Frame Size

                      330mm

                      Flow Rate - Imperial

                      1609CFM

                      Air Flow - CFM

                      1609CFM

                      Noise Rating

                      71dBA

                      Rated Speed

                      3160rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      45.56m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      Voltage Type

                      DC

                      External Depth

                      -

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      45.56m³/min

                      Power Rating

                      -

                      Power Connection Type

                      Power Cord

                      IP Rating

                      IP24

                      Product Range

                      W3G300-EQ Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.