DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.680 5+ $55.680 10+ $55.680 25+ $55.680 50+ $55.680 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 19.4CFM | 19.4CFM | 0.55m³/min | 17dBA | 800mW | 1500rpm | 2 Lead Wires | - | IP68 | 0.55m³/min | 8400NU Series | |||||
Each | 100+ $22.990 250+ $20.740 | Min: 120 / Mult: 120 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 57.292CFM | 57.292CFM | 1.621m³/min | 28.4dBA | 1.68W | 1500rpm | 2 Lead Wires | 70mA | - | 1.621m³/min | AD12038 Series | |||||
Each | 1+ $31.740 5+ $28.870 10+ $28.280 25+ $27.670 50+ $26.220 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 57.205CFM | 57.205CFM | 1.618m³/min | 27.2dBA | 1.32W | 1500rpm | 2 Lead Wires | 110mA | - | 1.618m³/min | AD12025 Series | |||||
Each | 1+ $205.680 5+ $193.800 10+ $185.470 25+ $177.150 50+ $172.390 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Circular | DC | 254mm | 89mm | Ball Bearing | 550CFM | 550CFM | - | 39dBA | 16.7W | 1500rpm | 2 Lead Wires | 970mA | - | - | OD254 Series | |||||
Each | 25+ $34.160 50+ $32.210 | Min: 36 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 19.4CFM | 33m³/h | 12dBA | 900mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N Series | |||||
Each | 25+ $60.580 | Min: 36 / Mult: 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 19.4CFM | 33m³/h | 12dBA | 1.1W | 1500rpm | 3 Lead Wires | - | IP20 | 0.55m³/min | 8400N Series | |||||
Each | 100+ $22.990 250+ $20.740 | Min: 120 / Mult: 60 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 57.292CFM | 57.292CFM | 1.621m³/min | 28.4dBA | 1.44W | 1500rpm | 2 Lead Wires | 120mA | - | 1.621m³/min | AD12038 Series | |||||
Each | 25+ $39.350 50+ $37.270 | Min: 36 / Mult: 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 19.4CFM | 19.4CFM | 33m³/h | 17dBA | 300mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N Series |