Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24LB
Newark Part No.89AH2544
Product RangeOD254 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $205.680 |
5+ | $193.800 |
10+ | $185.470 |
25+ | $177.150 |
50+ | $172.390 |
100+ | $166.460 |
Price for:Each
Minimum: 1
Multiple: 1
$205.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24LB
Newark Part No.89AH2544
Product RangeOD254 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Flow Rate - Imperial550CFM
Air Flow - CFM550CFM
Noise Rating39dBA
Power Rating16.7W
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Product RangeOD254 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Air Flow - CFM
550CFM
Power Rating
16.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD254 Series
Supply Voltage VDC
24V
Fan Frame Type
Circular
External Depth
89mm
Flow Rate - Imperial
550CFM
Noise Rating
39dBA
Rated Speed
1500rpm
Current Rating
970mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate