DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $358.150 5+ $349.200 10+ $340.250 25+ $322.350 50+ $304.430 | Min: 1 / Mult: 1 | 24V | 24VDC | Circular | DC | 150mm | 55mm | Ball Bearing | 60CFM | 60CFM | 1.7m³/min | 51dBA | 14W | 3150rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | - | W2G130 Series | |||||
Each | 1+ $30.450 5+ $27.900 10+ $25.370 25+ $25.140 50+ $24.900 | Min: 1 / Mult: 1 | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 51.2CFM | - | 33dBA | 2.52W | 3150rpm | 2 Lead Wires | 210mA | - | 1.45m³/min | - | San Cooler 92 9A | |||||
Each | 1+ $22.230 5+ $21.840 10+ $21.450 25+ $20.480 50+ $19.890 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17CFM | - | 25dBA | 1.5W | 3150rpm | 2 Lead Wires | 120mA | - | - | - | OD6025 Series | |||||
51AK1722 RoHS | Each | 1+ $22.540 5+ $22.110 10+ $21.670 25+ $20.800 50+ $19.920 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17CFM | - | 25dBA | 2.2W | 3150rpm | 2 Lead Wires | 90mA | - | - | - | OD6025 Series | ||||
Each | 25+ $54.200 | Min: 42 / Mult: 1 | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 129CFM | 129CFM | 220m³/h | 47dBA | 6.7W | 3150rpm | 2 Lead Wires | - | IP54, IP68 | 3.667m³/min | - | 4300N Series | |||||
12AC4149 | Each | 1+ $118.380 800+ $111.120 1200+ $107.520 2000+ $105.800 2400+ $103.930 More Pricing... | Min: 30 / Mult: 10 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 233.08CFM | - | 56dB | 15.4W | 3150rpm | 2 Lead Wires | 640mA | - | 6.6m³/min | 145Pa | 15050VA Series | ||||
Each | 1+ $27.740 1000+ $25.430 | Min: 500 / Mult: 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17CFM | - | 25dBA | 1.5W | 3150rpm | 2 Lead Wires | 120mA | IP68 | - | - | OD6025-IP68 Series | |||||
Each | 1+ $27.740 1000+ $25.430 | Min: 500 / Mult: 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17CFM | - | 25dBA | 2.2W | 3150rpm | 2 Lead Wires | 90mA | IP68 | - | - | OD6025-IP68 Series |