Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6025-24MB
Newark Part No.51AK1722
Product RangeOD6025 Series
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.540 |
5+ | $22.110 |
10+ | $21.670 |
25+ | $20.800 |
50+ | $19.920 |
100+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24MB
Newark Part No.51AK1722
Product RangeOD6025 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM17CFM
Noise Rating25dBA
Power Rating2.2W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD6025 Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
3150rpm
Current Rating
90mA
IP Rating
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
17CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate