DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $123.530 5+ $120.520 10+ $117.500 25+ $111.450 50+ $105.420 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 120.7CFM | 205m³/h | 46dBA | 5.2W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 Series | |||||
Each | 1+ $55.170 5+ $51.960 10+ $48.750 25+ $48.740 50+ $48.740 | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 115CFM | - | 48dBA | 8.88W | 3650rpm | 3 Lead Wires, Sensor Output | 370mA | - | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ $839.470 5+ $818.710 10+ $803.600 | Min: 1 / Mult: 1 | 26V | 26V | Circular | DC | 300mm | 76.7mm | Ball Bearing | 1815CFM | 1815CFM | 3085m³/h | - | 320W | 3650rpm | Power Cord | 12.4A | IP24, IP6K9K | 51.42m³/min | W3G300-EQ Series | |||||
Each | 1+ $120.210 5+ $117.330 10+ $114.460 25+ $108.700 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N Series | |||||
Each | 1+ $64.720 5+ $60.260 10+ $55.800 25+ $53.810 50+ $51.840 | Min: 1 / Mult: 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 115CFM | - | 48dBA | 6.96W | 3650rpm | 3 Lead Wires, Sensor Output | 580mA | - | 3.25m³/min | San Ace 120 9G | |||||
Each | 25+ $122.450 50+ $116.710 100+ $110.970 | Min: 40 / Mult: 1 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N Series | |||||
Each | 1+ $59.640 | Min: 36 / Mult: 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 120.7CFM | 205m³/h | 46dBA | 5.5W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 Series |