Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31M0729
Product Range4400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $93.890 |
Price for:Each
Minimum: 36
Multiple: 36
$3,380.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31M0729
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.7CFM
Flow Rate - Metric205m³/h
Air Flow - CFM120.7CFM
Noise Rating46dBA
Power Rating5.5W
Rated Speed3650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.417m³/min
Product Range4400 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4412N is a 12VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction of rotation clockwise, looking towards rotor.
- -20 to 70°C ambient temperature range
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
205m³/h
Noise Rating
46dBA
Rated Speed
3650rpm
Current Rating
-
Air Flow - m3/min
3.417m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
120.7CFM
Air Flow - CFM
120.7CFM
Power Rating
5.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
