New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Fan Kits
                      Print Page

                      MC36426

                      Fan Kit, 120 mm Fan, 115 Vac, 103 cfm, Finger Guard, Power Cord

                      MULTICOMP PRO MC36426
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC36426
                      Newark Part No.40T4136
                      Product RangeMulticomp Pro Fans
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$39.120
                      50+$35.990
                      100+$33.680
                      250+$31.240
                      500+$29.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC36426
                      Newark Part No.40T4136
                      Product RangeMulticomp Pro Fans
                      Technical Datasheet

                      Data Sheet

                      Kit Contents120mm AC Fan, Wire-Form Finger Guard, 72" Power Cord
                      Flow Rate - Imperial103CFM
                      Flow Rate - Metric3m³/min
                      Product RangeMulticomp Pro Fans
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MC36426 is a Fan Kit with bright nickel chrome plated C1008 steel wire guard, 103 CFM/39dBA fan and NEMA 1-15P 300V SPT1 105°C black wire/45° plug.

                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      HVAC

                      Contents

                      120mm MC32668 AC Fan, MC36449 Wire-form finger guard and 72" MC32797 Power cord.

                      Technical Specifications

                      Kit Contents

                      120mm AC Fan, Wire-Form Finger Guard, 72" Power Cord

                      Flow Rate - Metric

                      3m³/min

                      SVHC

                      No SVHC (21-Jan-2025)

                      Flow Rate - Imperial

                      103CFM

                      Product Range

                      Multicomp Pro Fans

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate