New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Fan Cooled Heat Sinks
                                                                                                  Print Page

                                                                                                  ATS-NVA-3740-C1-R0

                                                                                                  Fan / Force Cooled Heat Sink, 0.32 °C/W, 20 mm, 100.8 mm, 87 mm, 22.1 CFM, 28.1 dB

                                                                                                  ADVANCED THERMAL SOLUTIONS
                                                                                                  ADVANCED THERMAL SOLUTIONS ATS-NVA-3740-C1-R0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                  Manufacturer Part NoATS-NVA-3740-C1-R0
                                                                                                  Newark Part No.09AN6960
                                                                                                  Product RangeNVIDIA Jetson Thor Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$145.79
                                                                                                  500+$127.31
                                                                                                  1000+$116.20
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 25
                                                                                                  $14,579.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANCED THERMAL SOLUTIONS
                                                                                                  ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                  Manufacturer Part NoATS-NVA-3740-C1-R0
                                                                                                  Newark Part No.09AN6960
                                                                                                  Product RangeNVIDIA Jetson Thor Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermal Resistance0.32°C/W
                                                                                                  External Height - Metric20mm
                                                                                                  External Width - Metric100.8mm
                                                                                                  External Length - Metric87mm
                                                                                                  Flow Rate Max22.1CFM
                                                                                                  Noise Rating28.1dB
                                                                                                  Heat Sink MountingScrew
                                                                                                  Heat Sink MaterialAluminum
                                                                                                  External Height - Imperial0.79"
                                                                                                  External Width - Imperial3.97"
                                                                                                  External Length - Imperial3.43"
                                                                                                  Product RangeNVIDIA Jetson Thor Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Thermal Resistance

                                                                                                  0.32°C/W

                                                                                                  External Width - Metric

                                                                                                  100.8mm

                                                                                                  Flow Rate Max

                                                                                                  22.1CFM

                                                                                                  Heat Sink Mounting

                                                                                                  Screw

                                                                                                  External Height - Imperial

                                                                                                  0.79"

                                                                                                  External Length - Imperial

                                                                                                  3.43"

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  External Height - Metric

                                                                                                  20mm

                                                                                                  External Length - Metric

                                                                                                  87mm

                                                                                                  Noise Rating

                                                                                                  28.1dB

                                                                                                  Heat Sink Material

                                                                                                  Aluminum

                                                                                                  External Width - Imperial

                                                                                                  3.97"

                                                                                                  Product Range

                                                                                                  NVIDIA Jetson Thor Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.