New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Heat Sink Hardware
                                                                                                  Print Page

                                                                                                  5901

                                                                                                  HEAT SINK CLIP, TO-220

                                                                                                  BOYD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOYD 5901
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No5901
                                                                                                  Newark Part No.02M0407
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$0.752
                                                                                                  25+$0.737
                                                                                                  50+$0.729
                                                                                                  100+$0.715
                                                                                                  250+$0.702
                                                                                                  500+$0.640
                                                                                                  1000+$0.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $7.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOYD
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No5901
                                                                                                  Newark Part No.02M0407
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fixing TypeClip
                                                                                                  For Use WithSW Series Heat Sinks
                                                                                                  External Length7.1mm
                                                                                                  External Width37.7mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The 5901 is a stainless steel clip, eliminates the need for screws, lock washers and nuts in the assembly process, therefore reducing assembly time and cost.

                                                                                                  • Zn High-resistance Plated
                                                                                                  • BONFICA 42 to 46HRC Thermal Treatment

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Fixing Type

                                                                                                  Clip

                                                                                                  External Length

                                                                                                  7.1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  SW Series Heat Sinks

                                                                                                  External Width

                                                                                                  37.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 5901

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.