Natural Convection Heat Sinks:
2,909 Products FoundView
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.760 | 5.7°C/W | - | 80mm | - | 11.94mm | 80mm | - | Aluminum | 3.15" | 0.47" | 3.15" | - | SKV Series | ||||||
Each | 1+ $1.520 | 32°C/W | TO-220 | 13.21mm | - | 6.35mm | 19.05mm | - | Aluminium | 0.52" | 0.25" | 0.75" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $246.970 25+ $236.960 50+ $231.400 100+ $224.710 250+ $218.040 | 0.28°C/W | - | 300mm | - | 40mm | 300mm | - | Aluminium Alloy | 11.82" | 1.58" | 11.82" | - | - | |||||
MULTICOMP PRO | Each | 1+ $200.090 25+ $191.390 50+ $186.550 100+ $180.750 250+ $174.940 | 0.29°C/W | - | 250mm | - | 40mm | 300mm | - | Aluminium Alloy | 9.85" | 1.58" | 11.82" | - | - | |||||
MULTICOMP PRO | Each | 1+ $390.440 10+ $365.920 25+ $354.610 50+ $343.290 100+ $330.090 | 0.2°C/W | - | 400mm | - | 40mm | 400mm | - | Aluminium Alloy | 15.75" | 1.58" | 15.75" | - | MP Linear Heatsinks | |||||
MULTICOMP PRO | Each | 1+ $89.850 25+ $83.110 50+ $77.870 100+ $75.620 250+ $73.380 | 0.08°C/W | - | 200mm | - | 42mm | 125mm | - | Aluminium Alloy | 7.88" | 1.66" | 4.93" | - | MP High Density Fin Heatsinks | |||||
MULTICOMP PRO | Each | 1+ $16.830 100+ $13.880 250+ $12.770 500+ $11.910 1000+ $11.220 | 3.2°C/W | - | 100mm | - | 14mm | 108mm | - | Aluminium Alloy | 3.94" | 0.56" | 4.26" | - | - | |||||
MULTICOMP PRO | Each | 1+ $55.240 50+ $50.600 100+ $46.810 250+ $43.860 500+ $41.330 | 0.12°C/W | - | 100mm | Panel | 32mm | 102mm | - | Aluminium Alloy | 3.94" | 1.26" | 4.02" | - | MP High Fin Ratio Heat Sinks | |||||
Each | 1+ $1.600 10+ $1.450 25+ $1.390 50+ $1.350 100+ $1.310 More Pricing... | 16.25°C/W | TO-220 | 12.7mm | - | 30mm | 25.4mm | - | Aluminum | 0.5" | 1.18" | 1" | - | - | ||||||
Each | 1+ $6.250 5+ $6.130 10+ $6.010 25+ $5.880 50+ $5.770 More Pricing... | 5.45°C/W | Half Brick | 57.9mm | - | 24.13mm | 61mm | - | Aluminum | 2.28" | 0.95" | 2.4" | - | - | ||||||
Each | 1+ $10.780 10+ $10.500 25+ $10.320 50+ $10.150 100+ $9.970 More Pricing... | 5.2°C/W | Universal Processor | 25mm | - | 18.49mm | 25mm | - | Aluminium | 0.98" | 0.73" | 0.98" | - | - | ||||||
Each | 1+ $4.950 10+ $4.720 25+ $4.510 50+ $4.290 100+ $4.080 | 11.1°C/W | SOT-32, TO-220 | 29mm | - | 24.99mm | 37mm | - | Aluminium | 1.14" | 0.98" | 1.48" | - | - | ||||||
Each | 1+ $2.810 10+ $2.770 25+ $2.620 50+ $2.530 100+ $2.480 More Pricing... | 25°C/W | PLCC | 11.8mm | - | 8mm | 11.8mm | - | Aluminium | 0.46" | 0.31" | 0.46" | - | - | ||||||
Each | 1+ $76.650 10+ $69.520 25+ $67.790 50+ $64.530 100+ $60.860 More Pricing... | 0.7°C/W | - | 160mm | - | 40mm | 150mm | - | Aluminium | 6.3" | 1.57" | 5.91" | - | - | ||||||
Each | 1+ $12.100 10+ $11.700 25+ $11.360 50+ $10.620 100+ $9.820 More Pricing... | 7.5°C/W | PGA | 50.8mm | - | 16.51mm | 50.8mm | - | Aluminium | 2" | 0.65" | 2" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $1.690 100+ $1.520 250+ $1.410 500+ $1.280 1000+ $1.190 | 28°C/W | TO-220 | 19.7mm | - | 20mm | 8.1mm | - | - | 0.78" | 0.79" | 0.32" | - | - | |||||
Each | 1+ $4.050 10+ $3.880 25+ $3.720 50+ $3.520 100+ $3.350 | 19°C/W | SOT-32, TO-220 | 11.8mm | - | 8mm | 100mm | - | Aluminium | 0.47" | 0.315" | 3.94" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $7.680 100+ $6.870 250+ $6.330 500+ $5.730 1000+ $5.260 | 5.9°C/W | TO-218, TO-220, TO-247 | 35mm | - | 50mm | 25.6mm | - | - | 1.38" | 1.97" | 1.01" | - | - | |||||
Each | 1+ $3.740 10+ $3.560 25+ $3.410 50+ $3.260 100+ $3.100 | 10.9°C/W | PGA | 28mm | - | 15.24mm | 24.8mm | - | Aluminium | 1.1" | 0.6" | 0.97" | - | - | ||||||
Each | 1+ $4.200 10+ $4.130 25+ $3.910 50+ $3.780 100+ $3.700 More Pricing... | 14°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | - | 12.7mm | 25.4mm | - | Aluminium | 1.37" | 0.5" | 1" | - | - | ||||||
Each | 1+ $26.200 10+ $25.130 25+ $23.450 50+ $21.690 100+ $19.260 More Pricing... | 1.65°C/W | - | 200mm | - | 25mm | 50mm | - | Aluminium | 7.87" | 0.98" | 1.97" | - | - | ||||||
Each | 1+ $3.130 10+ $2.990 25+ $2.850 50+ $2.710 100+ $2.590 | 18.6°C/W | PGA | 6mm | - | 14mm | 6mm | - | Aluminium | 0.24" | 0.551" | 0.24" | - | - | ||||||
Each | 1+ $18.870 10+ $18.350 25+ $18.050 50+ $17.700 100+ $17.370 More Pricing... | 2.5°C/W | - | 66mm | - | 40mm | 50mm | - | Aluminium | 2.6" | 1.57" | 1.97" | - | - | ||||||
Each | 1+ $5.680 | 30°C/W | TO-220 | 22mm | - | 11mm | 19mm | - | Aluminium | 0.87" | 0.43" | 0.75" | - | - | ||||||
Each | 1+ $16.170 10+ $15.230 25+ $14.160 50+ $13.080 100+ $12.050 More Pricing... | 7.2°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 25mm | - | 30mm | 150mm | - | Aluminium | 0.98" | 1.18" | 5.91" | - | - | ||||||