Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No518-95ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91F3668
Your Part Number
111 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 5+ | $6.420 |
| 10+ | $6.280 |
| 25+ | $6.110 |
| 50+ | $5.950 |
| 100+ | $5.820 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No518-95ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91F3668
Technical Datasheet
Thermal Resistance5.45°C/W
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric24.13mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.28"
External Height - Imperial0.95"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.45°C/W
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
Aluminum
External Height - Imperial
0.95"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Half Brick
External Height - Metric
24.13mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
