Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1093
Newark Part No.46AM7311
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.320 |
50000+ | $2.210 |
100000+ | $2.040 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1093
Newark Part No.46AM7311
Technical Datasheet
Thermal Resistance7.7°C/W
Packages CooledTO-220
External Width - Metric23.2mm
External Height - Metric1.1mm
External Length - Metric31.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.91"
External Height - Imperial0.04"
External Length - Imperial1.25"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
7.7°C/W
External Width - Metric
23.2mm
External Length - Metric
31.8mm
Heat Sink Material
Aluminum
External Height - Imperial
0.04"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-220
External Height - Metric
1.1mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
1.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate