Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.850 |
5+ | $10.710 |
10+ | $10.570 |
25+ | $10.300 |
50+ | $10.030 |
100+ | $9.470 |
250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No557-140AB
Newark Part No.37K6011
Technical Datasheet
Thermal Resistance2.86°C/W
Packages CooledFull Brick
External Width - Metric116.8mm
External Height - Metric35.61mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.6"
External Height - Imperial1.4"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
Product Overview
The 557-140AB is a 35.6 x 61 x 116.8mm extruded Heat Sink made of aluminum with black anodized finish. This heat sink features horizontal mount fin orientation with 6 fins and suitable for half brick DC/DC converter. The standard mounting hole pattern mates with Vicor DC/DC converters, the aluminum extruded fin construction keeps DC/DC converter modules cool in both forced and natural convection applications.
Applications
Industrial
Technical Specifications
Thermal Resistance
2.86°C/W
External Width - Metric
116.8mm
External Length - Metric
61mm
Heat Sink Material
Aluminum
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Full Brick
External Height - Metric
35.61mm
External Diameter - Metric
-
External Width - Imperial
4.6"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate