Print Page
Image is for illustrative purposes only. Please refer to product description.

1,609 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 100+ | $2.800 |
| 250+ | $2.600 |
| 500+ | $2.370 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33280
Newark Part No.09R3165
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric12.82mm
External Height - Metric19mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.5"
External Height - Imperial0.75"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33280 is a 20 x 12.82 x 12.7mm Compact size clip-on TO-220 Heat Sink with cooling fins which form spring clamps that applies a constant pressure over entire contact surface of the TO-220 case. Vertical mounting by solderable tags.
- Black anodized finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
12.82mm
External Length - Metric
12.7mm
Heat Sink Material
-
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for MC33280
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate