Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
Price for:Each
Minimum: 1000
Multiple: 500
$8,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7138DG
Newark Part No.18M8247
Technical Datasheet
Thermal Resistance20°C/W
Packages CooledTO-220
External Width - Metric25.5mm
External Height - Metric26.04mm
External Length - Metric15.49mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.01"
External Height - Imperial1.03"
External Length - Imperial0.61"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7138DG is a slide-on Heat Sink with integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of copper with tip-plated finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
20°C/W
External Width - Metric
25.5mm
External Length - Metric
15.49mm
Heat Sink Material
Copper
External Height - Imperial
1.03"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
26.04mm
External Diameter - Metric
-
External Width - Imperial
1.01"
External Length - Imperial
0.61"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate