Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $21.160 | 
| 10+ | $20.160 | 
| 25+ | $18.600 | 
| 50+ | $16.980 | 
| 100+ | $14.710 | 
| 250+ | $13.700 | 
| 500+ | $12.190 | 
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS515-150-B
Newark Part No.51R7025
Technical Datasheet
Thermal Resistance2.33°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The OS515-150-B is a 45 x 150 x 30mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
2.33°C/W
External Width - Metric
30mm
External Length - Metric
150mm
Heat Sink Material
-
External Height - Imperial
1.77"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate