Print Page
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPV-T22-38E
Newark Part No.97AC8402
Product RangeP Series
Technical Datasheet
Thermal Resistance3.89°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric38.6mm
External Height - Metric17.53mm
External Length - Metric55.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.52"
External Height - Imperial0.69"
External Length - Imperial2.01"
External Diameter - Imperial-
Product RangeP Series
Technical Specifications
Thermal Resistance
3.89°C/W
External Width - Metric
38.6mm
External Length - Metric
55.1mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
17.53mm
External Diameter - Metric
-
External Width - Imperial
1.52"
External Length - Imperial
2.01"
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability