New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      MCPE Peltier Elements - Thermoelectric Modules:

                      17 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Transducer Function
                      No. of Stages
                      Power Rating
                      Cooling Power Pc
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MCPE-127-10-25
                      MULTICOMP PRO MCPE-127-10-25
                      08P1436

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.6 W
                      4. 2 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 4.8mm
                      Each
                      1+
                      $93.720
                      25+
                      $89.380
                      50+
                      $86.020
                      100+
                      $83.630
                      250+
                      $81.690
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      19W
                      19.6W
                      2A
                      15.7VDC
                      30mm
                      30mm
                      4.8mm
                      75°C
                      MCPE
                      6.9ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-13
                      MULTICOMP PRO MCPE-071-10-13
                      08P1432

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.1 W
                      4. 3.9 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.6mm
                      Each
                      1+
                      $64.530
                      25+
                      $61.550
                      50+
                      $59.230
                      100+
                      $57.580
                      250+
                      $56.260
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      18.5W
                      19.1W
                      3.9A
                      8.8VDC
                      20mm
                      20mm
                      3.6mm
                      74°C
                      MCPE
                      2.05ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-127-10-13
                      MULTICOMP PRO MCPE-127-10-13
                      08P1435

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 38.1 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.6mm
                      Each
                      1+
                      $70.840
                      25+
                      $67.490
                      50+
                      $64.880
                      100+
                      $63.010
                      250+
                      $61.530
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      36W
                      38.1W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.6mm
                      75°C
                      MCPE
                      3.6ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE1-12707AC-S
                      MULTICOMP PRO MCPE1-12707AC-S
                      08P1446

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 55.6 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.95mm
                      Each
                      1+
                      $57.200
                      25+
                      $54.560
                      50+
                      $52.500
                      100+
                      $51.040
                      250+
                      $49.880
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      55.6W
                      55.6W
                      6A
                      15.7VDC
                      40mm
                      40mm
                      3.95mm
                      70°C
                      MCPE
                      2.2ohm
                      UL-Style 1569, Unstripped
                      MCPE-241-10-13
                      MULTICOMP PRO MCPE-241-10-13
                      08P1437

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 71.8 W
                      4. 3.9 A
                      5. 29.8 VDC
                      6. 40mm x 40mm x 3.6mm
                      Each
                      1+
                      $145.150
                      25+
                      $138.450
                      50+
                      $133.240
                      100+
                      $129.510
                      250+
                      $126.540
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      71.8W
                      71.8W
                      3.9A
                      29.8VDC
                      40mm
                      40mm
                      3.6mm
                      74°C
                      MCPE
                      6.8ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-071-14-16
                      MULTICOMP PRO MCPE-071-14-16
                      08P1434

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 32.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.9mm
                      Each
                      1+
                      $74.290
                      25+
                      $70.850
                      50+
                      $68.180
                      100+
                      $66.280
                      250+
                      $64.760
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      31.7W
                      32.7W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.9mm
                      74°C
                      MCPE
                      1.31ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-15
                      MULTICOMP PRO MCPE-071-10-15
                      08P1433

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 17 W
                      4. 3.2 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.8mm
                      Each
                      1+
                      $66.220
                      25+
                      $63.170
                      50+
                      $60.790
                      100+
                      $59.090
                      250+
                      $57.730
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      16.5W
                      17W
                      3.2A
                      8.8VDC
                      20mm
                      20mm
                      3.8mm
                      74°C
                      MCPE
                      2.26ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-031-10-13
                      MULTICOMP PRO MCPE-031-10-13
                      08P1430

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 8.8 W
                      4. 3.9 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.6mm
                      Each
                      1+
                      $62.920
                      25+
                      $60.010
                      50+
                      $57.740
                      100+
                      $56.130
                      250+
                      $54.850
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      8.5W
                      8.8W
                      3.9A
                      3.8VDC
                      15mm
                      15mm
                      3.6mm
                      74°C
                      MCPE
                      0.95ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07106NC-S
                      MULTICOMP PRO MCPE1-07106NC-S
                      08P1441

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 29.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.1mm
                      Each
                      1+
                      $52.930
                      25+
                      $50.490
                      50+
                      $48.590
                      100+
                      $47.230
                      250+
                      $46.150
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      27.9W
                      29.7W
                      6A
                      8.8VDC
                      20mm
                      20mm
                      3.1mm
                      70°C
                      MCPE
                      1.05ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07107AC-S
                      MULTICOMP PRO MCPE1-07107AC-S
                      08P1442

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 31.1 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.95mm
                      Each
                      1+
                      $49.710
                      25+
                      $47.420
                      50+
                      $45.640
                      100+
                      $44.360
                      250+
                      $43.340
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      31.1W
                      31.1W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.95mm
                      70°C
                      MCPE
                      1.25ohm
                      UL-Style 1569, Unstripped
                      MCPE1-03108NC-S
                      MULTICOMP PRO MCPE1-03108NC-S
                      08P1440

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 18.8 W
                      4. 8.5 A
                      5. 3.8 VDC
                      6. 20mm x 20mm x 3.4mm
                      Each
                      1+
                      $33.770
                      25+
                      $32.210
                      50+
                      $31.000
                      100+
                      $30.140
                      250+
                      $29.440
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      18.8W
                      18.8W
                      8.5A
                      3.8VDC
                      20mm
                      20mm
                      3.4mm
                      70°C
                      MCPE
                      0.35ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12708AC-S
                      MULTICOMP PRO MCPE1-12708AC-S
                      08P1447

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 77.1 W
                      4. 8.5 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.45mm
                      Each
                      1+
                      $58.290
                      25+
                      $55.600
                      50+
                      $53.510
                      100+
                      $52.020
                      250+
                      $50.820
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      77.1W
                      77.1W
                      8.5A
                      15.7VDC
                      40mm
                      40mm
                      3.45mm
                      70°C
                      MCPE
                      -
                      UL-Style 1569, Unstripped
                      MCPE1-12704AC-S
                      MULTICOMP PRO MCPE1-12704AC-S
                      08P1444

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 35.2 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.65mm
                      Each
                      1+
                      $59.130
                      25+
                      $56.410
                      50+
                      $54.280
                      100+
                      $52.770
                      250+
                      $51.560
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      35.2W
                      35.2W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.65mm
                      70°C
                      MCPE
                      3.5ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-241-14-15
                      MULTICOMP PRO MCPE-241-14-15
                      08P1438

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 112.7 W
                      4. 6 A
                      5. 29.8 VDC
                      6. 55mm x 55mm x 3.9mm
                      Each
                      1+
                      $200.590
                      25+
                      $191.340
                      50+
                      $184.140
                      100+
                      $178.980
                      250+
                      $174.870
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      112.7W
                      112.7W
                      6A
                      29.8VDC
                      55mm
                      55mm
                      3.9mm
                      74°C
                      MCPE
                      4.27ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07108AC-S
                      MULTICOMP PRO MCPE1-07108AC-S
                      08P1443

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 43.1 W
                      4. 8.5 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.45mm
                      Each
                      1+
                      $49.710
                      25+
                      $47.420
                      50+
                      $45.640
                      100+
                      $44.360
                      250+
                      $43.340
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      43.1W
                      43.1W
                      8.5A
                      8.8VDC
                      30mm
                      30mm
                      3.45mm
                      70°C
                      MCPE
                      0.85ohm
                      UL-Style 1569, Unstripped
                      MCPE-031-10-15
                      MULTICOMP PRO MCPE-031-10-15
                      08P1431

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 7.5 W
                      4. 3.2 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.8mm
                      Each
                      1+
                      $62.920
                      25+
                      $60.010
                      50+
                      $57.740
                      100+
                      $56.130
                      250+
                      $54.850
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      7.3W
                      7.5W
                      3.2A
                      3.8VDC
                      15mm
                      15mm
                      3.8mm
                      74°C
                      MCPE
                      1.03ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12706AC-S
                      MULTICOMP PRO MCPE1-12706AC-S
                      08P1445

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 53.1 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.15mm
                      Each
                      1+
                      $54.260
                      25+
                      $51.680
                      50+
                      $49.680
                      100+
                      $48.260
                      250+
                      $47.110
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      53.1W
                      53.1W
                      6A
                      15.7VDC
                      30mm
                      30mm
                      3.15mm
                      70°C
                      MCPE
                      1.9ohm
                      UL-Style 1569, Unstripped
                      ComparePrice forQuantity
                      1-17 of 17 items
                      of 1 page(s)