2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      Peltier Elements - Thermoelectric Modules:

                      17 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Transducer Function
                      No. of Stages
                      Power Rating
                      Cooling Power Pc
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      MCPE-127-10-25
                      MULTICOMP PRO MCPE-127-10-25
                      08P1436

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.6 W
                      4. 2 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 4.8mm
                      Each
                      1+
                      93,720 $
                      25+
                      89,380 $
                      50+
                      86,020 $
                      100+
                      83,630 $
                      250+
                      81,690 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      19W
                      19.6W
                      2A
                      15.7VDC
                      30mm
                      30mm
                      4.8mm
                      75°C
                      MCPE
                      6.9ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-13
                      MULTICOMP PRO MCPE-071-10-13
                      08P1432

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 19.1 W
                      4. 3.9 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.6mm
                      Each
                      1+
                      64,530 $
                      25+
                      61,550 $
                      50+
                      59,230 $
                      100+
                      57,580 $
                      250+
                      56,260 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      18.5W
                      19.1W
                      3.9A
                      8.8VDC
                      20mm
                      20mm
                      3.6mm
                      74°C
                      MCPE
                      2.05ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-127-10-13
                      MULTICOMP PRO MCPE-127-10-13
                      08P1435

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 38.1 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.6mm
                      Each
                      1+
                      70,840 $
                      25+
                      67,490 $
                      50+
                      64,880 $
                      100+
                      63,010 $
                      250+
                      61,530 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      36W
                      38.1W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.6mm
                      75°C
                      MCPE
                      3.6ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE1-12707AC-S
                      MULTICOMP PRO MCPE1-12707AC-S
                      08P1446

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 55.6 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.95mm
                      Each
                      1+
                      57,200 $
                      25+
                      54,560 $
                      50+
                      52,500 $
                      100+
                      51,040 $
                      250+
                      49,880 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      55.6W
                      55.6W
                      6A
                      15.7VDC
                      40mm
                      40mm
                      3.95mm
                      70°C
                      MCPE
                      2.2ohm
                      UL-Style 1569, Unstripped
                      MCPE-241-10-13
                      MULTICOMP PRO MCPE-241-10-13
                      08P1437

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 71.8 W
                      4. 3.9 A
                      5. 29.8 VDC
                      6. 40mm x 40mm x 3.6mm
                      Each
                      1+
                      145,150 $
                      25+
                      138,450 $
                      50+
                      133,240 $
                      100+
                      129,510 $
                      250+
                      126,540 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      71.8W
                      71.8W
                      3.9A
                      29.8VDC
                      40mm
                      40mm
                      3.6mm
                      74°C
                      MCPE
                      6.8ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-071-14-16
                      MULTICOMP PRO MCPE-071-14-16
                      08P1434

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 32.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.9mm
                      Each
                      1+
                      74,290 $
                      25+
                      70,850 $
                      50+
                      68,180 $
                      100+
                      66,280 $
                      250+
                      64,760 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      31.7W
                      32.7W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.9mm
                      74°C
                      MCPE
                      1.31ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-15
                      MULTICOMP PRO MCPE-071-10-15
                      08P1433

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 17 W
                      4. 3.2 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.8mm
                      Each
                      1+
                      66,220 $
                      25+
                      63,170 $
                      50+
                      60,790 $
                      100+
                      59,090 $
                      250+
                      57,730 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      16.5W
                      17W
                      3.2A
                      8.8VDC
                      20mm
                      20mm
                      3.8mm
                      74°C
                      MCPE
                      2.26ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-031-10-13
                      MULTICOMP PRO MCPE-031-10-13
                      08P1430

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 8.8 W
                      4. 3.9 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.6mm
                      Each
                      1+
                      62,920 $
                      25+
                      60,010 $
                      50+
                      57,740 $
                      100+
                      56,130 $
                      250+
                      54,850 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      8.5W
                      8.8W
                      3.9A
                      3.8VDC
                      15mm
                      15mm
                      3.6mm
                      74°C
                      MCPE
                      0.95ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07106NC-S
                      MULTICOMP PRO MCPE1-07106NC-S
                      08P1441

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 29.7 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 20mm x 20mm x 3.1mm
                      Each
                      1+
                      52,930 $
                      25+
                      50,490 $
                      50+
                      48,590 $
                      100+
                      47,230 $
                      250+
                      46,150 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      27.9W
                      29.7W
                      6A
                      8.8VDC
                      20mm
                      20mm
                      3.1mm
                      70°C
                      MCPE
                      1.05ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07107AC-S
                      MULTICOMP PRO MCPE1-07107AC-S
                      08P1442

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 31.1 W
                      4. 6 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.95mm
                      Each
                      1+
                      49,710 $
                      25+
                      47,420 $
                      50+
                      45,640 $
                      100+
                      44,360 $
                      250+
                      43,340 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      31.1W
                      31.1W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.95mm
                      70°C
                      MCPE
                      1.25ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12708AC-S
                      MULTICOMP PRO MCPE1-12708AC-S
                      08P1447

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 77.1 W
                      4. 8.5 A
                      5. 15.7 VDC
                      6. 40mm x 40mm x 3.45mm
                      Each
                      1+
                      58,290 $
                      25+
                      55,600 $
                      50+
                      53,510 $
                      100+
                      52,020 $
                      250+
                      50,820 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      77.1W
                      77.1W
                      8.5A
                      15.7VDC
                      40mm
                      40mm
                      3.45mm
                      70°C
                      MCPE
                      -
                      UL-Style 1569, Unstripped
                      MCPE1-03108NC-S
                      MULTICOMP PRO MCPE1-03108NC-S
                      08P1440

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 18.8 W
                      4. 8.5 A
                      5. 3.8 VDC
                      6. 20mm x 20mm x 3.4mm
                      Each
                      1+
                      33,770 $
                      25+
                      32,210 $
                      50+
                      31,000 $
                      100+
                      30,140 $
                      250+
                      29,440 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      18.8W
                      18.8W
                      8.5A
                      3.8VDC
                      20mm
                      20mm
                      3.4mm
                      70°C
                      MCPE
                      0.35ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12704AC-S
                      MULTICOMP PRO MCPE1-12704AC-S
                      08P1444

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 35.2 W
                      4. 3.9 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.65mm
                      Each
                      1+
                      59,130 $
                      25+
                      56,410 $
                      50+
                      54,280 $
                      100+
                      52,770 $
                      250+
                      51,560 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      35.2W
                      35.2W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.65mm
                      70°C
                      MCPE
                      3.5ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-241-14-15
                      MULTICOMP PRO MCPE-241-14-15
                      08P1438

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 112.7 W
                      4. 6 A
                      5. 29.8 VDC
                      6. 55mm x 55mm x 3.9mm
                      Each
                      1+
                      200,590 $
                      25+
                      191,340 $
                      50+
                      184,140 $
                      100+
                      178,980 $
                      250+
                      174,870 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      112.7W
                      112.7W
                      6A
                      29.8VDC
                      55mm
                      55mm
                      3.9mm
                      74°C
                      MCPE
                      4.27ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07108AC-S
                      MULTICOMP PRO MCPE1-07108AC-S
                      08P1443

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 43.1 W
                      4. 8.5 A
                      5. 8.8 VDC
                      6. 30mm x 30mm x 3.45mm
                      Each
                      1+
                      49,710 $
                      25+
                      47,420 $
                      50+
                      45,640 $
                      100+
                      44,360 $
                      250+
                      43,340 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      43.1W
                      43.1W
                      8.5A
                      8.8VDC
                      30mm
                      30mm
                      3.45mm
                      70°C
                      MCPE
                      0.85ohm
                      UL-Style 1569, Unstripped
                      MCPE-031-10-15
                      MULTICOMP PRO MCPE-031-10-15
                      08P1431

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 7.5 W
                      4. 3.2 A
                      5. 3.8 VDC
                      6. 15mm x 15mm x 3.8mm
                      Each
                      1+
                      62,920 $
                      25+
                      60,010 $
                      50+
                      57,740 $
                      100+
                      56,130 $
                      250+
                      54,850 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      7.3W
                      7.5W
                      3.2A
                      3.8VDC
                      15mm
                      15mm
                      3.8mm
                      74°C
                      MCPE
                      1.03ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12706AC-S
                      MULTICOMP PRO MCPE1-12706AC-S
                      08P1445

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 53.1 W
                      4. 6 A
                      5. 15.7 VDC
                      6. 30mm x 30mm x 3.15mm
                      Each
                      1+
                      54,260 $
                      25+
                      51,680 $
                      50+
                      49,680 $
                      100+
                      48,260 $
                      250+
                      47,110 $
                      Min : 1 / Mult : 1
                      Thermoelectric Cooler
                      1 Stage
                      53.1W
                      53.1W
                      6A
                      15.7VDC
                      30mm
                      30mm
                      3.15mm
                      70°C
                      MCPE
                      1.9ohm
                      UL-Style 1569, Unstripped
                      ComparerPrix pourQuantité
                      1-17 sur 17 articles