Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.760 |
Price for:Each
Minimum: 1
Multiple: 1
$58.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-13-23-S-F4
Newark Part No.19AM5983
No. of Stages-
Cooling Power Pc53W
Current Max @ Diff Temperature Max3.5A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth4.7mm
Temperature Difference Max75°C
Product Range-
Internal Resistance5.17ohm
Lead Wires20 AWG Red & Black
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.5A
Length
40mm
Depth
4.7mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
53W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
5.17ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate