1 Stage Peltier Elements - Thermoelectric Modules:

115 Products Found
Find a huge range of 1 Stage Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 1 Stage, 2 Stage & 3 Stage Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$66.420
25+
$63.350
50+
$60.970
100+
$59.260
250+
$57.900
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$79.460
25+
$75.790
50+
$72.940
100+
$70.910
250+
$69.270
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$75.660
25+
$72.170
50+
$69.450
100+
$67.520
250+
$65.960
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$57.630
25+
$54.980
50+
$52.910
100+
$51.420
250+
$50.240
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5300

RoHS

Each
1+
$30.380
5+
$27.890
10+
$26.890
25+
$25.610
50+
$24.680
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$21.480
5+
$21.480
10+
$21.480
25+
$21.480
50+
$21.480
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1434

RoHS

Each
1+
$74.840
25+
$71.380
50+
$68.700
100+
$66.780
250+
$65.250
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$74.090
25+
$70.670
50+
$68.000
100+
$66.110
250+
$64.580
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$146.230
25+
$139.480
50+
$134.240
100+
$130.480
250+
$127.480
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$402.730
25+
$384.140
50+
$369.690
100+
$359.360
250+
$351.100
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+
$59.950
25+
$55.160
50+
$51.430
100+
$49.840
250+
$48.240
Min: 1 / Mult: 1
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$92.330
25+
$88.060
50+
$84.750
100+
$82.390
250+
$80.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$50.090
25+
$47.780
50+
$45.970
100+
$44.690
250+
$43.660
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$63.390
25+
$60.460
50+
$58.180
100+
$56.560
250+
$55.260
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$53.330
25+
$50.870
50+
$48.950
100+
$47.590
250+
$46.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$37.420
5+
$34.360
10+
$33.130
25+
$31.540
50+
$30.400
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$24.520
50+
$22.670
100+
$21.170
250+
$19.990
500+
$18.980
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+
$125.590
25+
$119.790
50+
$115.290
100+
$112.070
250+
$109.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
41AH4481

RoHS

Each
1+
$28.640
50+
$26.480
100+
$24.720
250+
$23.340
500+
$22.170
Min: 1 / Mult: 1
-
1 Stage
-
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$145.540
25+
$138.820
50+
$133.600
100+
$129.860
250+
$126.870
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
25AK3607

RoHS

Each
1+
$29.750
50+
$27.510
100+
$25.680
250+
$24.250
500+
$23.020
Min: 1 / Mult: 1
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3609

RoHS

Each
1+
$69.670
25+
$65.030
50+
$61.410
100+
$59.870
250+
$58.310
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
25AK3603

RoHS

Each
1+
$49.040
25+
$45.780
50+
$43.230
100+
$42.150
250+
$41.050
Min: 1 / Mult: 1
-
1 Stage
-
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$93.060
5+
$85.530
10+
$83.380
25+
$81.960
50+
$78.570
More Pricing...
Min: 1 / Mult: 1
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+
$79.600
25+
$75.930
50+
$73.060
100+
$71.020
250+
$69.390
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
1-25 of 115 items
of 5 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY