72W Peltier Elements - Thermoelectric Modules:
2 Products FoundFind a huge range of 72W Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 19W, 72W, 4.4W & 7.3W Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.870 5+ $29.870 10+ $29.870 25+ $29.870 50+ $27.730 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $37.420 5+ $34.360 10+ $33.130 25+ $31.540 50+ $30.400 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated |