Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5590H-15
Newark Part No.41T5537
Product Range5590 Series
Also Known AsGTIN UPC EAN: 00051141414713
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
Manufacturer3M
Manufacturer Part No5590H-15
Newark Part No.41T5537
Product Range5590 Series
Also Known AsGTIN UPC EAN: 00051141414713
Technical Datasheet
Insulator Body MaterialAcrylic
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr-
Thickness1.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength33kV/mm
Product Range5590 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Insulator Body Material
Acrylic
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
33kV/mm
SVHC
To Be Advised
Thermal Conductivity
3W/m.K
Thickness
1.5mm
Thermal Impedance
-
Product Range
5590 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate